1-1241170-3 | AMP
Socket header, 3 pole, pitch 5 mm, straight, natural, 1-1241170-3
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 2,620 pcs.
Leadtime: 23 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
400 pcs.
0.4998 €
950 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |