1-1318126-2 | AMP

Pin header, 12 pole, pitch 2.5 mm, straight, black, 1-1318126-2

Order No.: 71P0335
EAN: 4099891716141
MPN:
1-1318126-2
Series: Dynamic 2000
1-1318126-2 AMP PCB Connection Systems Image 1
1-1318126-2 AMP PCB Connection Systems Image 2
1-1318126-2 AMP PCB Connection Systems Image 3
1-1318126-2 AMP PCB Connection Systems Image 4
1-1318126-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 5 Days: 4,886 pcs.
Leadtime: 25 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7005 €
50 pcs.
4.2245 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-1318126-2, AMP

PCB Mount header, Vertical, Wire-to-Board, 12 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 12-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes