1-1318300-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 1-1318300-4

Order No.: 34P7159
EAN: 4099889913972
MPN:
1-1318300-4
Series: Economy Power
1-1318300-4 AMP PCB Connection Systems Image 1
1-1318300-4 AMP PCB Connection Systems Image 2
1-1318300-4 AMP PCB Connection Systems Image 3
1-1318300-4 AMP PCB Connection Systems Image 4
1-1318300-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1318300-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Orientation straight
Pin number 4 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes