1-1375820-7 | AMP
Socket housing, 17 pole, pitch 2.54 mm, straight, natural, 1-1375820-7
Order No.: 71P0347
EAN: 4099891716196
MPN:
1-1375820-7
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 8,108 pcs.
Leadtime: 21 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-1375820-7, AMP
Housing, Receptacle, Wire-to-Wire, 17 Position, 2.54 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable, Power & Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 17-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |