1-1375875-0 | AMP

Plug housing, 24 pole, pitch 0.8 mm, straight, natural, 1-1375875-0

Order No.: 37P5825
EAN: 4099889958041
MPN:
1-1375875-0
1-1375875-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.4641 €

PCB Connection System, 1-1375875-0, AMP

PLUG HSG,24POS,0.8MM MICRO INT, Wire & Cable, 24 Position

Technical Data

  • Contact Type: Male
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: natural
  • Number of positions: 24
  • Operating Temperature Range: -55 – 85 °C
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 0.8 mm
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 24 pole
Grid 0.8 mm
Connection crimp connection
Orientation straight
Rated voltage 30 V
Rated current 75 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes