1-1376382-2 | AMP
Pin header, 2 pole, pitch 5 mm, straight, red, 1-1376382-2
Order No.: 35P3765
EAN: 4099889931303
MPN:
1-1376382-2
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 132,553 pcs.
Leadtime: 28 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1376382-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon 6/6 GF
- Housing Color: red
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 10 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 2-polig | |
Grid | 5 mm | |
Connection | Press-fit | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | rot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |