1-1376385-2 | AMP
Pin header, 4 pole, pitch 5 mm, straight, red, 1-1376385-2
Order No.: 35P3769
EAN: 4099889931341
MPN:
1-1376385-2
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 39,200 pcs.
Leadtime: 29 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1376385-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon 6/6 GF
- Housing Color: red
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 10 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Press-fit | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | rot | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 300 V | |
Nennstrom | 10 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |