1-1376477-2 | AMP

Plug housing, 2 pole, pitch 2.5 mm, straight, red, 1-1376477-2

Order No.: 71P0352
EAN: 4099891716233
MPN:
1-1376477-2
1-1376477-2 AMP PCB Connection Systems Image 1
1-1376477-2 AMP PCB Connection Systems Image 2
1-1376477-2 AMP PCB Connection Systems Image 3
1-1376477-2 AMP PCB Connection Systems Image 4
1-1376477-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 28,200 pcs.
Leadtime: 19 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
1800 pcs.
0.1190 €
4200 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1-1376477-2, AMP

Housing, Plug, Wire-to-Board, 2 Position, 2.5 mm Centerline, Crimp, 1 Row, Red, Mating retention.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour rot
Contact type Stift
Rated voltage 50 V
Rated current 2.5 A
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes