1-1376477-3 | AMP
Plug housing, 3 pole, pitch 2.5 mm, straight, red, 1-1376477-3
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 18,660 pcs.
Leadtime: 21 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2689 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1-1376477-3, AMP
Housing, Plug, Wire-to-Board, 3 Position, 2.5 mm Centerline, Crimp, 1 Row, Red, Mating retention.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | rot | |
Contact type | Stift | |
Rated voltage | 50 V | |
Rated current | 2.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |