1-1393536-5 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, gray, 1-1393536-5
Insulation displacement connectors, type TE Connectivity/AMP BK-LEV 413.
For fixed soldering into PCBs. With insulation displacement terminals for ribbon cables; Partition: 1.27 mm. Grid: 2.54 mm. Operating current at +20 °C: 2.0 A. Test voltage: 500 V. Insulation resistance: at least 100 Gohm. Operating temperatures: –55 to +125 °C. Insulator: thermoplastic, glass fiber-reinforced. Copper alloy contacts. Insulation displacement contacts: tinned over nickel. Tinned solder pins. Contactable cable cross-sections (compliant with DIN/VDE 0811): stranded wire 0.09 mm² (AWG 28/7) and 0.14 mm² (AWG 26/7), wire diameter 0.25 mm (AWG 30/1) and 0.32 mm (AWG 28/1). Insulation thickness: max. 1.1 mm. Clamping plate: supplied in latched state, with marking for the edge wire. Dimension a: (number of poles/2 - 1) x 2.54 mm. Certified by UL E 92320.
Technical attributes (type, number of poles, dimension b): 1-1393536-5, 16-pole, b 24.6 mm
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |