1-1418653-4 | AMP

Connector, 10 pole, pitch 2.54 mm, straight, black, 1-1418653-4

Order No.: 71P0460
EAN: 4099891716264
MPN:
1-1418653-4
1-1418653-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Available in 5 Days: 462 pcs.
Leadtime: 25 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4268 €
50 pcs.
3.9865 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1-1418653-4, AMP

PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through hole-Solder, Signal, Black.

Technical specifications
Connection Lötanschluss
Number of rows 2
Version Steckverbinder
Additional parts bestückt
Colour schwarz
Contact type Tab
contact surface verzinnt
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes