1-1470109-0 | AMP
Pin header, 10 pole, pitch 2 mm, straight, natural, 1-1470109-0
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,456.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14400 pcs.
0.1012 €
PCB Connection System, 1-1470109-0, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: High Temperature Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.079 in]
- PCB Mount Retention: Without
- Contact Layout: Inline
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 10-polig | |
Rastermaß | 2 mm | |
Anschluss | Leiterplattenanschluss | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 100 V | |
Nennstrom | 3 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 2 | |
Brechbar | No | |
Farbe | natur |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |