1-1470364-2 | AMP
Socket housing, 12 pole, pitch 1 mm, straight, white, 1-1470364-2
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 10,659 pcs.
Leadtime: 10 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
1400 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-1470364-2, AMP
The 1-1470364-2 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.
Features
- Vertical and horizontal PCB mount
- Polarized
- Partially and fully shrouded
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | weiß | |
Kontaktart | Buchse | |
Nennspannung | 50 V | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 1 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |