1-1470364-3 | AMP

Socket housing, 13 pole, pitch 1 mm, straight, white, 1-1470364-3

Order No.: 71P0514
EAN: 4099891716318
MPN:
1-1470364-3
1-1470364-3 AMP PCB Connection Systems Image 1
1-1470364-3 AMP PCB Connection Systems Image 2
1-1470364-3 AMP PCB Connection Systems Image 3
1-1470364-3 AMP PCB Connection Systems Image 4
1-1470364-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 12,826 pcs.
Leadtime: 9 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
700 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mount header, 1-1470364-3, AMP

The 1-1470364-3 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.

Features

  • Polarized
  • Square termination post
  • Provides design flexibility
  • Prevents stubbing contacts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour weiß
Contact type Buchse
Rated voltage 50 V
Rated current 1 A
Orientation gerade
Pin number 13-polig
Grid 1 mm
Type of locking Nein
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes