1-1470364-4 | AMP

Socket housing, 14 pole, pitch 1 mm, straight, white, 1-1470364-4

Order No.: 71P0515
EAN: 4099891716325
MPN:
1-1470364-4
Series: HPI
1-1470364-4 AMP PCB Connection Systems Image 1
1-1470364-4 AMP PCB Connection Systems Image 2
1-1470364-4 AMP PCB Connection Systems Image 3
1-1470364-4 AMP PCB Connection Systems Image 4
1-1470364-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 77,297 pcs.
Leadtime: 9 Weeks **
Total Price:
199.33 € *
Price list
Quantity
Price per unit*
250 pcs.
0.7973 €
650 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1-1470364-4, AMP

The 1-1470364-4 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.

Features

  • Vertical and horizontal PCB mount
  • Polarized
  • Partially and fully shrouded
  • Provides design flexibility
  • Prevents stubbing contacts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe weiß
Kontaktart Buchse
Nennspannung 50 V
Nennstrom 1 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 1 mm
Verriegelung Nein
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes