1-147747-7 | AMP

Socket header, 34 pole, pitch 2.54 mm, straight, black, 1-147747-7

Order No.: 71P0520
EAN: 4099891716370
MPN:
1-147747-7
Series: AMPMODU
1-147747-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1,433.95 € *
Price list
Quantity
Price per unit*
250 pcs.
5.7358 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-147747-7, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 34 Position, 2.54 mm Centerline, Gold, Surface mount, Signal, Black.

Technical specifications
Connection SMD
Connection plating Zinn-Blei
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei