1-1489715-4 | AMP

Socket header, 6 pole, pitch 3 mm, straight, black, 1-1489715-4

Order No.: 71P0523
EAN: 4099891716387
MPN:
1-1489715-4
Series: MPE
1-1489715-4 AMP PCB Connection Systems Image 1
1-1489715-4 AMP PCB Connection Systems Image 2
1-1489715-4 AMP PCB Connection Systems Image 3
1-1489715-4 AMP PCB Connection Systems Image 4
1-1489715-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.6953 € *
Available: 0 pcs.
Available in 5 Days: 2,150 pcs.
Leadtime: 19 Weeks **
Total Price:
265.43 € *
Price list
Quantity
Price per unit*
15 pcs.
17.6953 €
30 pcs.
17.3502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-1489715-4, AMP

The 1-1489715-4 combines a high density power interface in a blind-mateable wire-toboard connector. The compact design is ideal for bringing power to small rack-mounted devices such as 1U computer servers and telecommunications switches.

Features

  • High mating cycle life
  • Compact size is ideal for distributed DC power applications
Technical specifications
Connection Press-fit
Connection plating vernickelt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 48 V
Rated current 16 A
Orientation gerade
Pin number 6-polig
Grid 3 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes