1-1586000-6 | AMP

Plug housing, 16 pole, pitch 4.2 mm, straight, natural, 1-1586000-6

Order No.: 71F5862
EAN: 4099891010904
MPN:
1-1586000-6
Series: VAL-U-LOK
1-1586000-6 AMP PCB Connection Systems Image 1
1-1586000-6 AMP PCB Connection Systems Image 2
1-1586000-6 AMP PCB Connection Systems Image 3
1-1586000-6 AMP PCB Connection Systems Image 4
1-1586000-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 37 pcs.
Available in 5 Days: 2,003 pcs.
Leadtime: 20 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Male connector housings, dual-row, bare, type ..-1586000.

Technical attributes (type, number of poles, dimension A): 1-1586000-6, 16-pole, a 34.8 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Stift
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 16-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes