1-1586000-8 | AMP
Plug housing, 18 pole, pitch 4.2 mm, straight, natural, 1-1586000-8
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 1,891 pcs.
Leadtime: 20 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1586000-8, AMP
Wire-to-Wire, Wire & Cable, 18 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 18
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 600 V | |
Nennstrom | 9 A | |
Orientierung | gerade | |
Polzahl | 18-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |