1-1586017-8 | AMP
Plug housing, 18 pole, pitch 4.2 mm, straight, white, 1-1586017-8
Order No.: 71P0576
EAN: 4099891716455
MPN:
1-1586017-8
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft shell connector, 1-1586017-8, AMP
The 1-1586017-8 is a soft shell low cost connector. This product is lead free to help promote a cleaner environment, with easy mate and unmate for positive latch design.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | weiß | |
Contact type | Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |