1-1586019-2 | AMP
Socket header, 12 pole, pitch 4.2 mm, straight, white, 1-1586019-2
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 49,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1586019-2, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: white
- Number of positions: 12
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | unbestückt | |
Farbe | weiß | |
Kontaktart | Buchse | |
Nennspannung | 600 V | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |