1-1586039-4 | AMP

Pin header, 14 pole, pitch 4.2 mm, straight, natural, 1-1586039-4

Order No.: 35P5363
EAN: 4099889938012
MPN:
1-1586039-4
Series: VAL-U-LOK
1-1586039-4 AMP PCB Connection Systems Image 1
1-1586039-4 AMP PCB Connection Systems Image 2
1-1586039-4 AMP PCB Connection Systems Image 3
1-1586039-4 AMP PCB Connection Systems Image 4
1-1586039-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,511.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1650 pcs.
0.9163 €

PCB Connection System, 1-1586039-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: PA 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 9 A
Orientation straight
Pin number 14 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes