1-1586041-4 | AMP

Pin header, 14 pole, pitch 4.2 mm, angled, natural, 1-1586041-4

Order No.: 35P5361
EAN: 4099889937992
MPN:
1-1586041-4
Series: VAL-U-LOK
1-1586041-4 AMP PCB Connection Systems Image 1
1-1586041-4 AMP PCB Connection Systems Image 2
1-1586041-4 AMP PCB Connection Systems Image 3
1-1586041-4 AMP PCB Connection Systems Image 4
1-1586041-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 5 Days: 520 pcs.
Leadtime: 20 Weeks **
Total Price:
1,423.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
1.0948 €

PCB Connection System, 1-1586041-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 9 A
Orientierung abgewinkelt
Polzahl 14-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland NL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes