1-1586042-8 | AMP
Pin header, 18 pole, pitch 4.2 mm, angled, natural, 1-1586042-8
Order No.: 35P5371
EAN: 4099889938098
MPN:
1-1586042-8
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1-1586042-8, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 18 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: angled
- Number of positions: 18
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline, Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | angled | |
Pin number | 18 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |