1-1586586-8 | AMP

Pin header, 18 pole, pitch 4.19 mm, straight, natural, 1-1586586-8

Order No.: 71P0586
EAN: 4099891716530
MPN:
1-1586586-8
1-1586586-8 AMP PCB Connection Systems Image 1
1-1586586-8 AMP PCB Connection Systems Image 2
1-1586586-8 AMP PCB Connection Systems Image 3
1-1586586-8 AMP PCB Connection Systems Image 4
1-1586586-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,120 pcs.
Leadtime: 25 Weeks **
Total Price:
304.64 € *
Price list
Quantity
Price per unit*
320 pcs.
0.9520 €
640 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soft shell connector, 1-1586586-8, AMP

The 1-1586586-8 is a soft shell low cost connector. This product is lead free to help promote a cleaner environment, with easy mate and unmate for positive latch design.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 18-polig
Grid 4.19 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes