1-1586587-0 | AMP
Plug housing, 10 pole, pitch 4.19 mm, straight, natural, 1-1586587-0
Order No.: 71P0587
EAN: 4099891716547
MPN:
1-1586587-0
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 910 pcs.
Leadtime: 23 Weeks **
Total Price:
210.39 € *
Price list
Quantity
Price per unit*
260 pcs.
0.8092 €
650 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft shell connector, 1-1586587-0, AMP
The 1-1586587-0 is a soft shell low cost connector. This product is lead free to help promote a cleaner environment, with easy mate and unmate for positive latch design.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |