1-1586768-0 | AMP
Pin header, 10 pole, pitch 4.2 mm, straight, white, 1-1586768-0
Order No.: 35P5351
EAN: 4099889937909
MPN:
1-1586768-0
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 1,475 pcs.
Leadtime: 20 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
60 pcs.
1.6065 €
350 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1586768-0, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyamide
- Housing Color: white
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline, Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |