1-1586768-2 | AMP

Pin header, 12 pole, pitch 4.2 mm, straight, white, 1-1586768-2

Order No.: 35P5357
EAN: 4099889937954
MPN:
1-1586768-2
1-1586768-2 AMP PCB Connection Systems Image 1
1-1586768-2 AMP PCB Connection Systems Image 2
1-1586768-2 AMP PCB Connection Systems Image 3
1-1586768-2 AMP PCB Connection Systems Image 4
1-1586768-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,526.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
2250 pcs.
0.6783 €

PCB Connection System, 1-1586768-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 4.2 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes