1-1586768-4 | AMP
Pin header, 14 pole, pitch 4.19 mm, straight, white, 1-1586768-4
Order No.: 35P5364
EAN: 4099889938029
MPN:
1-1586768-4
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1-1586768-4, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyamide
- Housing Color: white
- Orientation: straight
- Number of positions: 14
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.19 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 14-polig | |
Grid | 4.19 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | No | |
Colour | weiß |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |