1-1600636-5 | AMP
Socket housing, 32 pole, pitch 2.54 mm, black, 1-1600636-5
Order No.: 71P0606
MPN:
1-1600636-5
Unit Price (€ / pc.)
37.9372 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 15 Weeks **
Total Price:
37.94 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9372 €
10 pcs.
34.9027 €
25 pcs.
31.7611 €
50 pcs.
28.9051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-1600636-5, AMP
The 1-1600636-5 is a cable assembly that allows to connect power supplies and power distribution sub-assemblies in a wide variety of applications. This product is designed to be able to accept two-wire terminations which can further reduce harness complexity by reducing or eliminating mid-wire splices.
Features
- Single one-piece housing design
- Terminal Position Assurance (TPA) Secondary Locks on contacts help prevent contact back-out
- Insulation crimp
- RoHS compliant
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 200 V | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |