1-1600798-1 | AMP
Socket housing, 2 pole, pitch 6.35 mm, straight, black, 1-1600798-1
Order No.: 71P0608
EAN: 4099891716615
MPN:
1-1600798-1
Unit Price (€ / pc.)
8.4490 € *
Available: 0 pcs.
Available in 5 Days: 884 pcs.
Leadtime: 23 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.7826 €
50 pcs.
6.9972 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-1600798-1, AMP
The 1-1600798-1 is a blind-mateable board-to-board power distribution connector system. This product offers high reliability and high current density in a package designed specifically for modular hot-swappable power distribution systems.
Features
- Single-piece molded housing
- Custom configurable modular design
- Molded-in guide pins provide generous blindmateability
- Low Mating and Un-mating force
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 200 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |