1-163036-0 | AMP
Socket header, 6 pole, pitch 7.11 mm, straight, natural, 1-163036-0
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 10 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-163036-0, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 7.11 mm
- Row-to-Row Spacing: 7.1 mm [0.28 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 7.11 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |