1-163038-0 | AMP

Plug housing, 3 pole, pitch 7.11 mm, straight, natural, 1-163038-0

Order No.: 34P6597
EAN: 4099889912449
MPN:
1-163038-0
1-163038-0 AMP PCB Connection Systems Image 1
1-163038-0 AMP PCB Connection Systems Image 2
1-163038-0 AMP PCB Connection Systems Image 3
1-163038-0 AMP PCB Connection Systems Image 4
1-163038-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 23 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-163038-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 7.11 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 250 V
Orientation gerade
Pin number 3-polig
Grid 7.11 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes