1-1658071-2 | AMP
Socket header, 56 pole, pitch 0.8 mm, straight, black, 1-1658071-2
Order No.: 71P0710
MPN:
1-1658071-2
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
22.0507 €
25 pcs.
19.8492 €
50 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single beam connector, 1-1658071-2, AMP
The 1-1658071-2 is a high speed board-to-board connector that can address the needs of high speed interconnection system. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
Connection | SMD | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 56-polig | |
Grid | 0.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |