1-1658526-3 | AMP

Socket header, 20 pole, pitch 2.54 mm, straight, blue, 1-1658526-3

Order No.: 56F6356
EAN: 4099891001322
MPN:
1-1658526-3
609-2041LF
Series: AMP-LATCH
1-1658526-3 AMP PCB Connection Systems Image 1
1-1658526-3 AMP PCB Connection Systems Image 2
1-1658526-3 AMP PCB Connection Systems Image 3
1-1658526-3 AMP PCB Connection Systems Image 4
1-1658526-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 29 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 11 Weeks **
Total Price:
149.40 € *
Price list
Quantity
Price per unit*
15 pcs.
9.9603 €
65 pcs.
9.4605 €
150 pcs.
9.1273 €
300 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation displacement connectors, premium series, type TE Connectivity/Ansley ..-0165../..-176.

Ribbon cable connector, patented tubular contacts with 2.54 x 2.54 mm grid; Housing: glass-fiber-reinforced thermoplastic to 94 V-0. Color: blue. Contacts: beryllium copper gold-plated on nickel primer in the connecting area, in the mating area tinned on nickel primer. Operating current: 1.0 A. Dielectric strength: 500 V. Operating temperatures: –55 to +125 °C. Certifications: UL, CSA

Female connectors, type ..-165.

With center polarity mechanism and strain relief.

Type: 1–1658526–3, 20–pole, A 29.87, B 22.86 mm

Technical specifications
Anschluss Schneidklemmanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe blau
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennstrom 1 A
Orientierung gerade
Polzahl 20-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes