1-1658526-6 | AMP

Socket header, 26 pole, pitch 2.54 mm, straight, blue, 1-1658526-6

Order No.: 56F6358
EAN: 4099891001339
MPN:
1-1658526-6
609-2641LF
Series: AMP-LATCH
1-1658526-6 AMP PCB Connection Systems Image 1
1-1658526-6 AMP PCB Connection Systems Image 2
1-1658526-6 AMP PCB Connection Systems Image 3
1-1658526-6 AMP PCB Connection Systems Image 4
1-1658526-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Available in 5 Days: 1,214 pcs.
Leadtime: 12 Weeks **
Total Price:
3,050.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
336 pcs.
9.0797 €

Insulation displacement connectors, premium series, type TE Connectivity/Ansley ..-0165../..-176.

Ribbon cable connector, patented tubular contacts with 2.54 x 2.54 mm grid; Housing: glass-fiber-reinforced thermoplastic to 94 V-0. Color: blue. Contacts: beryllium copper gold-plated on nickel primer in the connecting area, in the mating area tinned on nickel primer. Operating current: 1.0 A. Dielectric strength: 500 V. Operating temperatures: –55 to +125 °C. Certifications: UL, CSA

Female connectors, type ..-165.

With center polarity mechanism and strain relief.

Type: 1–1658526–6, 26–pole, A 37.49, B 30, 48 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour blau
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation gerade
Pin number 26-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes