1-1658527-0 | AMP

Socket housing, 26 pole, pitch 2.54 mm, straight, blue, 1-1658527-0

Order No.: 36P5417
EAN: 4099889943313
MPN:
1-1658527-0
Series: AMP-LATCH
1-1658527-0 AMP PCB Connection Systems Image 1
1-1658527-0 AMP PCB Connection Systems Image 2
1-1658527-0 AMP PCB Connection Systems Image 3
1-1658527-0 AMP PCB Connection Systems Image 4
1-1658527-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Available in 5 Days: 1,835 pcs.
Leadtime: 11 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.0690 €
50 pcs.
5.4621 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1658527-0, AMP

Wire-to-Board, Wire & Cable, 26 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 26
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection Schneidklemmanschluss
Connection plating vergoldet
Number of rows 2
Version Buchsengehäuse
Additional parts bestückt
Colour blau
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation gerade
Pin number 26-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes