1-1658527-9 | AMP
Socket housing, 6 pole, pitch 2.54 mm, straight, blue, 1-1658527-9
Unit Price (€ / pc.)
22.6100 € *
Available: 0 pcs.
Available in 5 Days: 1,223 pcs.
Leadtime: 15 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
20.8012 €
25 pcs.
18.7187 €
50 pcs.
16.8504 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1658527-9, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: blue
- Number of positions: 6
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Anschluss | Schneidklemmanschluss | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Bestückung | bestückt | |
Farbe | blau | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |