1-1658622-2 | AMP
Socket header, 64 pole, pitch 2.54 mm, straight, black, 1-1658622-2
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 15 Weeks **
Total Price:
22,362.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5400 pcs.
4.1412 €
PCB Connection System, 1-1658622-2, AMP
Wire-to-Board, Wire & Cable, Vertical, 64 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 64
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |