1-1674231-1 | AMP
Socket header, 10 pole, pitch 2.5 mm, straight, black, 1-1674231-1
Order No.: 37P1592
EAN: 4099889953190
MPN:
1-1674231-1
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 167 pcs.
Leadtime: 11 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0706 €
250 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1674231-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 6 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Lötstift | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 30 V | |
Nennstrom | 6 A | |
Orientierung | gerade | |
Polzahl | 10-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |