1-171825-0 | AMP
Pin header, 10 pole, pitch 5 mm, straight, natural, 1-171825-0
Order No.: 59F324
MPN:
1-171825-0
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 2,723 pcs.
Leadtime: 11 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-171825-0, AMP
PCB mount header, vertical, Wire-to-Board, 10 Positions, 5 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |