1-171825-2 | AMP
Pin header, 12 pole, pitch 2.5 mm, straight, natural, 1-171825-2
Order No.: 37P1141
EAN: 4099889952018
MPN:
1-171825-2
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-171825-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 6/6 Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 5 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 12-polig | |
Rastermaß | 2.5 mm | |
Anschluss | Leiterplattenanschluss | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | No | |
Farbe | natur |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |