1-172142-2 | AMP
Socket housing, 12 pole, pitch 2.5 mm, straight, natural, 1-172142-2
Order No.: 71P0748
EAN: 4099891716745
MPN:
1-172142-2
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 17,948 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle connector, 1-172142-2, AMP
The 1-172142-2 is a compact, economical solution for high density wiring connection inside electric equipment. Locking mechanism and polarization features to ensure proper mating.
Features
- Highly reliable electrical connection
- Broad portfolio accomodates most application needs
- Design flexibility
- Guides for correct contact alignment
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Commercial and building equipment
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 350 V | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Melamine |
| SVHC free | No |