1-172160-9 | AMP
Socket housing, 6 pole, pitch 4.2 mm, straight, black, 1-172160-9
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 16,100 pcs.
Leadtime: 19 Weeks **
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9163 €
650 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-172160-9, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 6 Position, 4.2 mm Centerline.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |