1-172161-9 | AMP

Socket housing, 9 pole, pitch 4.2 mm, straight, black, 1-172161-9

Order No.: 34P9609
EAN: 4099889920574
MPN:
1-172161-9
1-172161-9 AMP PCB Connection Systems Image 1
1-172161-9 AMP PCB Connection Systems Image 2
1-172161-9 AMP PCB Connection Systems Image 3
1-172161-9 AMP PCB Connection Systems Image 4
1-172161-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 5,524 pcs.
Leadtime: 21 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-172161-9, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: black
  • Number of positions: 9
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Colour schwarz
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 9-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes