1-172162-2 | AMP

Socket housing, 12 pole, pitch 4.2 mm, straight, black, 1-172162-2

Order No.: 71P0753
EAN: 4099891716776
MPN:
1-172162-2
1-172162-2 AMP PCB Connection Systems Image 1
1-172162-2 AMP PCB Connection Systems Image 2
1-172162-2 AMP PCB Connection Systems Image 3
1-172162-2 AMP PCB Connection Systems Image 4
1-172162-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 2,937 pcs.
Leadtime: 29 Weeks **
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5113 €
400 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-172162-2, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 12 Position, 4.2 mm Centerline.

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Colour schwarz
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 12-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes