1-172163-9 | AMP

Socket housing, 15 pole, pitch 4.2 mm, straight, black, 1-172163-9

Order No.: 71P0754
EAN: 4099891716783
MPN:
1-172163-9
1-172163-9 AMP PCB Connection Systems Image 1
1-172163-9 AMP PCB Connection Systems Image 2
1-172163-9 AMP PCB Connection Systems Image 3
1-172163-9 AMP PCB Connection Systems Image 4
1-172163-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 43,700 pcs.
Leadtime: 16 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-172163-9, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 15 Position, 4.2 mm Centerline.

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Colour schwarz
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 15-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes