1-172171-9 | AMP
Plug housing, 15 pole, pitch 4.2 mm, straight, black, 1-172171-9
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 72,970 pcs.
Leadtime: 20 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2971 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-172171-9, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire, 15 Position, 4.2 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |