1-172211-0 | AMP

Plug housing, 10 pole, pitch 2.5 mm, straight, natural, 1-172211-0

Order No.: 37P1184
EAN: 4099889952094
MPN:
1-172211-0
1-172211-0 AMP PCB Connection Systems Image 1
1-172211-0 AMP PCB Connection Systems Image 2
1-172211-0 AMP PCB Connection Systems Image 3
1-172211-0 AMP PCB Connection Systems Image 4
1-172211-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 1,866 pcs.
Leadtime: 13 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-172211-0, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 10
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Stift
Nennspannung 250 V
Nennstrom 2 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 2.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Melamin