1-172211-2 | AMP
Plug housing, 12 pole, pitch 2.5 mm, straight, natural, 1-172211-2
Order No.: 37P1185
EAN: 4099889952100
MPN:
1-172211-2
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 369 pcs.
Leadtime: 15 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
70 pcs.
1.2495 €
4000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-172211-2, AMP
Wire-to-Board, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamine |